Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoS400Copy
Order Code1528710
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoS400Copy
Order Code1528710
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light SourceSodium
Lamp Base TypeE40 / GES
Input Power1kW
Input Voltage380V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Light Source
Sodium
Input Power
1kW
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
E40 / GES
Input Voltage
380V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393220
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
