Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDR-24V.
Order Code840464
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current300mA
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsSolder
Contact Voltage VDC20VDC
Contact Material-
Coil Resistance3.6kohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPDT
Contact Current
300mA
Relay Mounting
Through Hole
Contact Voltage VAC
110VAC
Contact Voltage VDC
20VDC
Coil Resistance
3.6kohm
Coil Voltage
24VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0