Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 35TDC22MD2 Tantalum Polymer Capacitor, 22 µF, ± 20%, 35 V, D, 0.15 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4815292-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 35TDC22MD2Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | Cut Tape4815305 Cut Tape4815305RL |
| Product Range | TDC Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$3.910 (S$4.2619) |
| 50+ | S$2.400 (S$2.616) |
| 250+ | S$2.110 (S$2.2999) |
| 500+ | S$1.880 (S$2.0492) |
| 1500+ | S$1.760 (S$1.9184) |
| 3000+ | S$1.510 (S$1.6459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$19.55 (S$21.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 35TDC22MD2Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | Cut Tape4815305 Cut Tape4815305RL |
| Product Range | TDC Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 35V |
| Manufacturer Size Code | D |
| ESR | 0.15ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.9mm |
| Ripple Current | 900mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | TDC Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(DC) | 35V |
| ESR | 0.15ohm |
| Product Length | 7.3mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TDC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 900mA |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
