Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHE32X0NCopy
Order Code1861599
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current48A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance18.8ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
48A
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
Coil Voltage
6VDC
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
30VDC
Coil Resistance
18.8ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
