Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHE32X5NCopy
Order Code1861600
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current48A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance42.2ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
48A
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
Coil Voltage
9VDC
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
-
Coil Resistance
42.2ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
