Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARA200A12Copy
Order Code1448346
Product RangeRA Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeRA Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Palladium
Coil Resistance1.028kohm
SVHCNo SVHC (07-Jul-2017)
Alternatives for ARA200A12
1 Product Found
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
1.028kohm
Coil Voltage
12VDC
Product Range
RA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Palladium
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

