Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCY-192B-P-Z-Y
Order Code3995722
Product RangeCY-100 Series
Also Known AsCY192BPZY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCY-192B-P-Z-Y
Order Code3995722
Product RangeCY-100 Series
Also Known AsCY192BPZY
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP Open Collector
Sensing MethodRetroreflective
Product RangeCY-100 Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
Technical Specifications
Sensing Range Max
4m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Product Range
CY-100 Series
Connection Method
M12 Connector
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2