Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA2GM330Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4703967 |
| Product Range | M-A Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.960 (S$3.2264) |
| 3+ | S$2.620 (S$2.8558) |
| 5+ | S$2.280 (S$2.4852) |
| 10+ | S$1.940 (S$2.1146) |
| 20+ | S$1.760 (S$1.9184) |
| 50+ | S$1.570 (S$1.7113) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.96 (S$3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA2GM330Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4703967 |
| Product Range | M-A Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 400V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | M-A Series |
| ESR | - |
| Ripple Current | 275mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | - |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | M-A Series |
| Ripple Current | 275mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 400V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.559 |
