Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECOS1CP473DA
Order Code1198712
Product RangeTS-UP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECOS1CP473DA
Order Code1198712
Product RangeTS-UP Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeTS-UP Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.019ohm
Ripple Current7.47A
Operating Temperature Min-40°C
Leakage Current2.602mA
Operating Temperature Max85°C
Qualification-
SVHCBis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
7.47A
Leakage Current
2.602mA
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
TS-UP Series
Product Height
50mm
ESR
0.019ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057633