Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE2275JFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4699390 |
| Product Range | ECQE(F) Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.290 (S$2.4961) |
| 10+ | S$1.530 (S$1.6677) |
| 50+ | S$1.220 (S$1.3298) |
| 100+ | S$1.090 (S$1.1881) |
| 200+ | S$1.030 (S$1.1227) |
| 500+ | S$0.965 (S$1.0518) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.29 (S$2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE2275JFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4699390 |
| Product Range | ECQE(F) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.7µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | - |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | - |
| Lead Spacing | 22.5mm |
| Product Length | 26mm |
| Product Width | 9.4mm |
| Product Height | 17mm |
| Product Range | ECQE(F) Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 2.7µF |
| Voltage(AC) | - |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 26mm |
| Product Height | 17mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 22.5mm |
| Product Width | 9.4mm |
| Product Range | ECQE(F) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004572 |
