Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFK1A102GLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4623177RL
Cut Tape4623177
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.667 (S$0.727) |
| 200+ | S$0.656 (S$0.715) |
| 500+ | S$0.560 (S$0.6104) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$66.70 (S$72.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1A102GLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4623177RL
Cut Tape4623177
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Product Diameter10mm
Product Height10.2mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Product Diameter
10mm
Ripple Current
850mA
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Height
10.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
