Print Page
EEEFT1V330AR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, 0.36 ohm, 2000 hours @ 105°C
431 In Stock
2,000 more incoming. You can reserve stock now
431 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.393 (S$0.4284) |
| 50+ | S$0.288 (S$0.3139) |
| 100+ | S$0.257 (S$0.2801) |
| 250+ | S$0.248 (S$0.2703) |
| 500+ | S$0.239 (S$0.2605) |
| 1000+ | S$0.213 (S$0.2322) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.39 (S$0.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFT1V330ARCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4839179 |
| Product Range | FT Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 33µF |
| Voltage(DC) | 35V |
| ESR | 0.36ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FT Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 240mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | FT Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitance | 33µF |
|---|---|
| ESR | 0.36ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 5mm |
| Product Width | - |
| Ripple Current | 240mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .207 |

