Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEUFC2A100HCopy
Order Code4839170
Product RangeFC-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.507 (S$0.5526) |
| 50+ | S$0.358 (S$0.3902) |
| 250+ | S$0.286 (S$0.3117) |
| 500+ | S$0.259 (S$0.2823) |
| 1000+ | S$0.237 (S$0.2583) |
| 2000+ | S$0.215 (S$0.2344) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.54 (S$2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC2A100HCopy
Order Code4839170
Product RangeFC-A Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11.2mm
Product RangeFC-A Series
ESR-
Ripple Current114mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
6.3mm
Product Width
-
Product Range
FC-A Series
Ripple Current
114mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11.2mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601
