Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFC180JF Wirewound Inductor, 18 µH, 5.4 ohm, 25 MHz, 65 mA, 1008 [2520 Metric], ELJ-FC Series](https://sg.element14.com/productimages/standard/en_GB/1888734-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFC180JFCopy
Order Code
Re-Reel1888809RL
Cut Tape1888809
Product RangeELJ-FC Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFC180JFCopy
Order Code
Re-Reel1888809RL
Cut Tape1888809
Product RangeELJ-FC Series
Technical Datasheet
Inductance18µH
DC Resistance Max5.4ohm
Self Resonant Frequency25MHz
DC Current Rating65mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-FC Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
18µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
5.4ohm
DC Current Rating
65mA
Product Range
ELJ-FC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
