Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJQE56NGFA Wirewound Inductor, 56 nH, 1.51 ohm, 2.5 GHz, 180 mA, 0603 [1608 Metric], ELJ-QE Series](https://sg.element14.com/productimages/standard/en_GB/1888719-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJQE56NGFACopy
Order Code
Re-Reel1888921RL
Cut Tape1888921
Product RangeELJ-QE Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJQE56NGFACopy
Order Code
Re-Reel1888921RL
Cut Tape1888921
Product RangeELJ-QE Series
Technical Datasheet
Inductance56nH
DC Resistance Max1.51ohm
Self Resonant Frequency2.5GHz
DC Current Rating180mA
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-QE Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
56nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
DC Resistance Max
1.51ohm
DC Current Rating
180mA
Product Range
ELJ-QE Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
