Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJRF3N9DFB
Order Code1305092
Product RangeELJ-RF Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRF3N9DFB
Order Code1305092
Product RangeELJ-RF Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.15ohm
Self Resonant Frequency5.2GHz
DC Current Rating360mA
Inductor Case / Package0402 [1005 Metric]
Product RangeELJ-RF Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
DC Resistance Max
0.15ohm
DC Current Rating
360mA
Product Range
ELJ-RF Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013