Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELL5PS1R2NCopy |
| Order Code | Re-Reel1717446RL Cut Tape1717446 |
| Product Range | ELL-5PS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ELL5PS1R2NCopy |
| Order Code | Re-Reel1717446RL Cut Tape1717446 |
| Product Range | ELL-5PS Series |
| Technical Datasheet | |
| Inductance | 1.2µH |
| RMS Current (Irms) | 2.5A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.5A |
| Product Range | ELL-5PS Series |
| DC Resistance Max | 1200µohm |
| Inductance Tolerance | ± 30% |
| Product Length | 5mm |
| Product Width | 5mm |
| Product Height | 2mm |
Technical Specifications
| Inductance | 1.2µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | ELL-5PS Series |
| Inductance Tolerance | ± 30% |
| Product Width | 5mm |
| RMS Current (Irms) | 2.5A |
|---|---|
| Saturation Current (Isat) | 2.5A |
| DC Resistance Max | 1200µohm |
| Product Length | 5mm |
| Product Height | 2mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
