Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELLATV101MCopy
Order Code
Re-Reel1539523RL
Cut Tape1539523
Product RangeELL-ATV Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV101MCopy
Order Code
Re-Reel1539523RL
Cut Tape1539523
Product RangeELL-ATV Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
Alternatives for ELLATV101M
1 Product Found
Product Overview
The ELL-ATV series wire-wound Power Inductor with low DC resistance and large current capability. It is suitable for use as DC-DC converter circuitry for computer peripherals and amusement equipment. It acts as chopper circuit decoupling chokes for DC-DC converter circuitry.
- Magnetic shielded structure
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
DC Resistance Max
0.18ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
