Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB3240V SMD Chip Resistor, 324 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB3240VCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4632605RL Cut Tape4632605 |
| Product Range | ERA-3A Series |
| Your Part Number | |
| Technical Datasheet |
4,830 In Stock
Need more?
4,830 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.284 | S$2.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.284 (S$0.3096) |
| 100+ | S$0.249 (S$0.2714) |
| 500+ | S$0.206 (S$0.2245) |
| 1000+ | S$0.185 (S$0.2016) |
| 2500+ | S$0.171 (S$0.1864) |
| 5000+ | S$0.160 (S$0.1744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB3240VCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4632605RL Cut Tape4632605 |
| Product Range | ERA-3A Series |
| Technical Datasheet | |
| Resistance | 324ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA-3A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 324ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA-3A Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
