Print Page
ERA6AEB9311V
SMD Chip Resistor, 9.31 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6AEB9311V SMD Chip Resistor, 9.31 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://sg.element14.com/productimages/standard/en_GB/1577588-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA6AEB9311VCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | 1811033 |
| Product Range | ERA-6A Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.119 (S$0.1297) |
| 25000+ | S$0.094 (S$0.1025) |
| 50000+ | S$0.078 (S$0.085) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$595.00 (S$648.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA6AEB9311VCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | 1811033 |
| Product Range | ERA-6A Series |
| Technical Datasheet | |
| Resistance | 9.31kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA-6A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERA A Type 6A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
| Resistance | 9.31kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA-6A Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ERA6AEB9311V
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
