Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50X
Order Code1897003
Product RangeERBRD Series
Your Part Number
Technical Datasheet
7,030 In Stock
10,000 more incoming. You can reserve stock now
7030 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.318 (S$0.3466) |
| 100+ | S$0.244 (S$0.266) |
| 500+ | S$0.203 (S$0.2213) |
| 2500+ | S$0.178 (S$0.194) |
| 5000+ | S$0.155 (S$0.169) |
| 10000+ | S$0.152 (S$0.1657) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.18 (S$3.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50X
Order Code1897003
Product RangeERBRD Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERBRD0R50X is an ERB-RD series micro chip fuse.
- Small size, fast-acting and withstanding in-rush current characteristics
- Approved by UL248-14 : File No.E194052, c-UL C22.2 No.248-14 : File No.E194052
- Rectangular type structure
- 0402 inch size (1.0mm×0.5mm) size
- 0.50A rated current
- Category temperature range from –40 to +125°C
- 32VDC rated voltage (open circuit voltage)
- 35A interrupting rating at rated voltage
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
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
Weight (kg):.000001