Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD1R50X Fuse, Surface Mount, 1.5 A, Fast Acting, 32 VDC, 0402 [1005 Metric], ERBRD Series](https://sg.element14.com/productimages/standard/en_GB/1897014-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD1R50XCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4063655 |
| Product Range | ERBRD Series |
| Your Part Number | |
| Technical Datasheet |
8,388 In Stock
Need more?
8,388 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.313 (S$0.3412) |
| 100+ | S$0.241 (S$0.2627) |
| 500+ | S$0.200 (S$0.218) |
| 2500+ | S$0.183 (S$0.1995) |
| 5000+ | S$0.153 (S$0.1668) |
| 10000+ | S$0.150 (S$0.1635) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.13 (S$3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD1R50XCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4063655 |
| Product Range | ERBRD Series |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32VDC |
| Fuse Case Style | 0402 [1005 Metric] |
| Product Range | ERBRD Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 35A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0402 [1005 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32VDC |
| Product Range | ERBRD Series |
| Breaking Capacity Current DC | 35A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0011 |
