Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRE4R00V Fuse, Surface Mount, 4 A, Fast Acting, 32 VDC, 0603 [1608 Metric], ERBRE](https://sg.element14.com/productimages/standard/en_GB/130171006-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRE4R00VCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel1897022RL Cut Tape1897022 |
| Your Part Number | |
| Technical Datasheet |
4,690 In Stock
Need more?
4,690 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.338 | S$3.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.338 (S$0.3684) |
| 100+ | S$0.259 (S$0.2823) |
| 500+ | S$0.215 (S$0.2344) |
| 1000+ | S$0.199 (S$0.2169) |
| 2500+ | S$0.191 (S$0.2082) |
| 5000+ | S$0.158 (S$0.1722) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRE4R00VCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel1897022RL Cut Tape1897022 |
| Technical Datasheet | |
| Fuse Current | 4A |
| Voltage Rating VDC | 32VDC |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 4A |
|---|---|
| Breaking Capacity Current DC | 50A |
| Voltage Rating VDC | 32VDC |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
