Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14YJ391U SMD Chip Resistor, 390 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2326406-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14YJ391UCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel2324059RL Cut Tape2324059 |
| Product Range | ERJ-14 Series |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.124 | S$1.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.124 (S$0.1352) |
| 100+ | S$0.108 (S$0.1177) |
| 500+ | S$0.082 (S$0.0894) |
| 1000+ | S$0.075 (S$0.0818) |
| 2500+ | S$0.069 (S$0.0752) |
| 5000+ | S$0.062 (S$0.0676) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14YJ391UCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel2324059RL Cut Tape2324059 |
| Product Range | ERJ-14 Series |
| Technical Datasheet | |
| Resistance | 390ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 500mW |
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-14 Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJ14YJ391U is an ERJ type, ERJ-14 series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 390 ohm resistance
- ±5% resistance tolerance
- 1210 [3225 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 500mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
| Resistance | 390ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-14 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for ERJ14YJ391U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000016 |
