Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GJ0R00C Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 25 A, Surface Mount Device](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00CCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4757248
Cut Tape4757248RL
Product RangeERJ-1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.137 (S$0.1493) |
| 10+ | S$0.055 (S$0.060) |
| 100+ | S$0.048 (S$0.0523) |
| 500+ | S$0.037 (S$0.0403) |
| 1000+ | S$0.033 (S$0.036) |
| 2000+ | S$0.032 (S$0.0349) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00CCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4757248
Cut Tape4757248RL
Product RangeERJ-1G Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating25A
Resistor MountingSurface Mount Device
Product RangeERJ-1G Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
25A
Product Range
ERJ-1G Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
