Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BWFR075V SMD Current Sense Resistor, 0.075 ohm, ERJ-3B Series, 0603 [1608 Metric], 250 mW, ± 1%](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR075VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757218
Cut Tape4757218RL
Product RangeERJ-3B Series
Your Part Number
39,110 In Stock
Need more?
39,110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.463 (S$0.5047) |
| 10+ | S$0.251 (S$0.2736) |
| 100+ | S$0.158 (S$0.1722) |
| 500+ | S$0.157 (S$0.1711) |
| 1000+ | S$0.156 (S$0.170) |
| 2000+ | S$0.155 (S$0.169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.46 (S$0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BWFR075VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4757218
Cut Tape4757218RL
Product RangeERJ-3B Series
Technical Datasheet
Resistance0.075ohm
Product RangeERJ-3B Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1.6mm
Product Width1.6mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3B Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
