Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3EKF5763V SMD Chip Resistor, 576 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ3EKF5763VCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2303298 |
| Product Range | ERJ-3EK Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.138 (S$0.1504) |
| 100+ | S$0.027 (S$0.0294) |
| 500+ | S$0.019 (S$0.0207) |
| 1000+ | S$0.016 (S$0.0174) |
| 2500+ | S$0.015 (S$0.0164) |
| 5000+ | S$0.014 (S$0.0153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ3EKF5763VCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2303298 |
| Product Range | ERJ-3EK Series |
| Technical Datasheet | |
| Resistance | 576kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-3EK Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
ERJ3EKF5763V is an ERJ type, ERJ-3EK series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 576kohm resistance
- ±1% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 75V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
| Resistance | 576kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-3EK Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (21-Jan-2025) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
