Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR082V SMD Current Sense Resistor, 0.082 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6BWFR082VCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Cut Tape4757224 Cut Tape4757224RL |
| Product Range | ERJ-6BW Series |
| Your Part Number | |
| Technical Datasheet |
4,650 In Stock
Need more?
4,650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.857 (S$0.9341) |
| 10+ | S$0.509 (S$0.5548) |
| 100+ | S$0.349 (S$0.3804) |
| 500+ | S$0.313 (S$0.3412) |
| 1000+ | S$0.286 (S$0.3117) |
| 2000+ | S$0.281 (S$0.3063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.86 (S$0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ6BWFR082VCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Cut Tape4757224 Cut Tape4757224RL |
| Product Range | ERJ-6BW Series |
| Technical Datasheet | |
| Resistance | 0.082ohm |
| Product Range | ERJ-6BW Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.082ohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | ERJ-6BW Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Length | 2.01mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
