Print Page
ERJ8BWFR075V
SMD Current Sense Resistor, 0.075 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BWFR075V SMD Current Sense Resistor, 0.075 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film](https://sg.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR075VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757238
Cut Tape4757238RL
Product RangeERJ-8BW Series
Your Part Number
9,400 In Stock
Need more?
9,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.953 (S$1.0388) |
| 10+ | S$0.566 (S$0.6169) |
| 100+ | S$0.394 (S$0.4295) |
| 500+ | S$0.331 (S$0.3608) |
| 1000+ | S$0.312 (S$0.3401) |
| 2000+ | S$0.306 (S$0.3335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.95 (S$1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR075VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757238
Cut Tape4757238RL
Product RangeERJ-8BW Series
Technical Datasheet
Resistance0.075ohm
Product RangeERJ-8BW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8BW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
