Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP06F1242V SMD Chip Resistor, 12.4 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/1577319-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJP06F1242VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2312167RL Cut Tape2312167 |
| Product Range | ERJ-P06 Series |
| Your Part Number | |
| Technical Datasheet |
5,003 In Stock
Need more?
5,003 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.221 | S$2.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.221 (S$0.2409) |
| 100+ | S$0.124 (S$0.1352) |
| 500+ | S$0.093 (S$0.1014) |
| 1000+ | S$0.086 (S$0.0937) |
| 2500+ | S$0.062 (S$0.0676) |
| 5000+ | S$0.038 (S$0.0414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJP06F1242VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2312167RL Cut Tape2312167 |
| Product Range | ERJ-P06 Series |
| Technical Datasheet | |
| Resistance | 12.4kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power, Anti-Surge |
| Product Range | ERJ-P06 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 400V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJP06F1242V is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 12.4kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 500mW
- Voltage rating is 400V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 12.4kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-P06 Series |
| Voltage Rating | 400V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Power, Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
