Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJT14J101U SMD Chip Resistor, 100 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJT14J101UCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4632623RL
Cut Tape4632623
Product RangeERJ-T14 Series
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.140 | S$1.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.140 (S$0.1526) |
| 100+ | S$0.113 (S$0.1232) |
| 500+ | S$0.094 (S$0.1025) |
| 1000+ | S$0.090 (S$0.0981) |
| 2500+ | S$0.086 (S$0.0937) |
| 5000+ | S$0.072 (S$0.0785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJT14J101UCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4632623RL
Cut Tape4632623
Product RangeERJ-T14 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeERJ-T14 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-T14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
