![PANASONIC ERJUP3D1500V SMD Chip Resistor, 150 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/3579433-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.244 | S$2.44 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.244 (S$0.266) |
| 100+ | S$0.137 (S$0.1493) |
| 500+ | S$0.103 (S$0.1123) |
| 1000+ | S$0.094 (S$0.1025) |
| 2500+ | S$0.076 (S$0.0828) |
| 5000+ | S$0.058 (S$0.0632) |
Product Information
Product Overview
ERJUP3D1500V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulphurated thick film chip resistor. This resistor provides anti-sulphurisation characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulphurisation is achieved through the use of an anti-sulphurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 150 ohm resistance
- ±0.5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
150ohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 0.5%
0603 [1608 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
