Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJUP3F1004V SMD Chip Resistor, 1 Mohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/3579433-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJUP3F1004VCopy
Manufacturer Standard Lead Time22 weeks
Order Code3579726
Product RangeERJ-UP3 Series
Your Part Number
1,185 In Stock
Need more?
1,185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.093 (S$0.1014) |
| 100+ | S$0.081 (S$0.0883) |
| 500+ | S$0.061 (S$0.0665) |
| 1000+ | S$0.055 (S$0.060) |
| 2500+ | S$0.050 (S$0.0545) |
| 5000+ | S$0.044 (S$0.048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.93 (S$1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP3F1004VCopy
Manufacturer Standard Lead Time22 weeks
Order Code3579726
Product RangeERJ-UP3 Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-UP3 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
