Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB28V151JX Fixed Network Resistor, 150 ohm, Isolated, 4 Resistors, 0402 [1005 Metric], Convex, ± 5%](https://sg.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB28V151JXCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757010
Product RangeEXB-28A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.066 (S$0.0719) |
| 50000+ | S$0.051 (S$0.0556) |
| 100000+ | S$0.042 (S$0.0458) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$660.00 (S$719.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB28V151JXCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757010
Product RangeEXB-28A Series
Technical Datasheet
Resistance150ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0402 [1005 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating63mW
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeEXB-28A Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1mm
Product Range
EXB-28A Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
