Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZAEG3W11AV ESD Protection Device, 0603 [1608 Metric], 2 Pins, 50 V, EZAEG3W Series](https://sg.element14.com/productimages/standard/en_GB/3348124-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Order Code
Cut Tape4576118
Cut Tape4576118RL
Product RangeEZAEG3W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.530 (S$0.5777) |
| 100+ | S$0.430 (S$0.4687) |
| 500+ | S$0.330 (S$0.3597) |
| 1000+ | S$0.280 (S$0.3052) |
| 2000+ | S$0.270 (S$0.2943) |
| 4000+ | S$0.260 (S$0.2834) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.30 (S$5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG3W11AVCopy
Order Code
Cut Tape4576118
Cut Tape4576118RL
Product RangeEZAEG3W Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Operating Voltage50V
Power Dissipation Pd-
Product RangeEZAEG3W Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603 [1608 Metric]
Operating Voltage
50V
Product Range
EZAEG3W Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85333900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
