Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLNJ352W83RA
Order Code1908068
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ352W83RA
Order Code1908068
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0.4mm x 1.3mm
Forward Current If5mA
Forward Voltage1.95V
Wavelength Typ572nm
Luminous Intensity8.5mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0.4mm x 1.3mm
Forward Voltage
1.95V
Luminous Intensity
8.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001