Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
The 100-964-133 is a 64-way 3-row Male Straight Type C DIN Header with gold over nickel plated copper contacts and glass filled polyester housing. The 100 series DIN header has 0.118-inch PC tail and through hole vertical termination.
- UL94V-0 Flammability rating
- 10¹²Ω Insulation resistance
- 300V Voltage rating
- 3A Current rating per contact
Applications
Industrial
Technical Docs (2)
Alternatives for 100-964-133
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474