Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CSCS-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891774 |
| Also Known As | GTIN UPC EAN: 07498360091 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$979.960 (S$1,068.1564) |
| 5+ | S$850.400 (S$926.936) |
| 10+ | S$744.140 (S$811.1126) |
| 25+ | S$688.230 (S$750.1707) |
| 50+ | S$647.410 (S$705.6769) |
| 100+ | S$613.200 (S$668.388) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
S$979.96 (S$1,068.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CSCS-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891774 |
| Also Known As | GTIN UPC EAN: 07498360091 |
| Technical Datasheet | |
| Mount Fixing Type | Connector Ring |
| Mounting Hole Dia | - |
| Mount Colour | Natural |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 11.4mm |
| Width | 9.4mm |
| Height | 6.3mm |
| Product Range | - |
Product Overview
- Cable spacer crosses allow to connect two bundles at 90°
- Separate bundles to prevent abrasion and because of dual cradle design cable bundles remain stable
- For use with miniature, intermediate and standard cable ties
- Intended for indoor environments
- UL recognized #E136577
Technical Specifications
| Mount Fixing Type | Connector Ring |
|---|---|
| Mount Colour | Natural |
| Length | 11.4mm |
| Height | 6.3mm |
| Mounting Hole Dia | - |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 9.4mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .193684 |
