Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG.75X2LG6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3281836
Product RangePanduct Series
Your Part Number
100 In Stock
Need more?
20 Next business day delivery available(SG stock)
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$63.720 (S$69.4548) |
| 5+ | S$58.490 (S$63.7541) |
| 10+ | S$53.260 (S$58.0534) |
| 25+ | S$48.030 (S$52.3527) |
| 50+ | S$42.800 (S$46.652) |
| 100+ | S$37.560 (S$40.9404) |
Price for:Each
Minimum: 1
Multiple: 1
S$63.72 (S$69.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG.75X2LG6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3281836
Product RangePanduct Series
Technical Datasheet
External Height - Metric51.7mm
External Width - Metric23.6mm
Length - Metric1.83m
External Height - Imperial2.03"
External Width - Imperial0.93"
Length - Imperial6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
51.7mm
Length - Metric
1.83m
External Width - Imperial
0.93"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
23.6mm
External Height - Imperial
2.03"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08541
