Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMBH-TLRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840287
Product RangePan-Steel MBH Series
Also Known AsGTIN UPC EAN: 07498354384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$332.900 (S$362.861) |
| 5+ | S$291.290 (S$317.5061) |
| 10+ | S$241.350 (S$263.0715) |
| 25+ | S$216.390 (S$235.8651) |
| 50+ | S$199.740 (S$217.7166) |
| 100+ | S$186.420 (S$203.1978) |
Price for:Reel of 76
Minimum: 1
Multiple: 1
S$332.90 (S$362.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMBH-TLRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840287
Product RangePan-Steel MBH Series
Also Known AsGTIN UPC EAN: 07498354384
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length76.2m
Cable Tie Width7.92mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength250lb
Product RangePan-Steel MBH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Steel® custom length, continuous banding
- Made of 304 Stainless Steel for general purpose (indoor and outdoor) applications
- Can be cut to length in the field for application versatility
- For use with tools GS4MT-E, ST2MT, HTMT, PPTMT, PBTMT with banding head MTHH
- Heavy cross section
- Recommended installation tools GS4MT, ST2MT, HTMT, PPTMT, PBTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
76.2m
Cable Bundle Diameter Max
-
Product Range
Pan-Steel MBH Series
Cable Tie Colour
Natural
Cable Tie Width
7.92mm
Minimum Loop Tensile Strength
250lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:72202049
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46057
