Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4H-LP316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840292
Product RangePan-Steel Series
Also Known AsM23190/3-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$147.920 (S$161.2328) |
| 5+ | S$129.430 (S$141.0787) |
| 10+ | S$107.240 (S$116.8916) |
| 25+ | S$96.150 (S$104.8035) |
| 50+ | S$88.750 (S$96.7375) |
| 100+ | S$83.310 (S$90.8079) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
S$147.92 (S$161.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4H-LP316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840292
Product RangePan-Steel Series
Also Known AsM23190/3-6
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Provides a strong, durable method of cable bundling
- Recommended installation tool GS4MT, ST2MT, HTMT, PPTMT, PBTMT
- Heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376481
