Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4S-CP316Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840293
Product RangePan-Steel Series
Also Known AsM23190/3-2
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$254.110 (S$276.9799) |
| 5+ | S$222.350 (S$242.3615) |
| 10+ | S$184.230 (S$200.8107) |
| 25+ | S$165.170 (S$180.0353) |
| 50+ | S$152.470 (S$166.1923) |
| 100+ | S$143.120 (S$156.0008) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$254.11 (S$276.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4S-CP316Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840293
Product RangePan-Steel Series
Also Known AsM23190/3-2
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeStandard
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® self-locking cable tie speed up installation with a unique self-locking head design that locks into any part of the tie.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Cable tie can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393718
