Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTP1S-E6-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code2840422
Product RangeMTP Series
Also Known AsMS3339-1-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | S$309.740 (S$337.6166) |
Price for:Pack of 100
Minimum: 2
Multiple: 2
S$619.48 (S$675.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP1S-E6-CCopy
Manufacturer Standard Lead Time10 weeks
Order Code2840422
Product RangeMTP Series
Also Known AsMS3339-1-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length44.5mm
Width12.7mm
Height3.2mm
Product RangeMTP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate and standard cable ties.
- Uses #6 (M3) screws
- Made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness
- Designed for indoor environments
- Low profile multiple tie plates used to secure closely spaced wire bundles
- UL94V-2 flammability rating
- UL recognized: E136577, CE compliant standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
44.5mm
Height
3.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MTP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
