Print Page
PLT5H-C0
Cable Tie, Heavy, UV / Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 450 mm, 8.9 mm, 127 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT5H-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840340 |
| Product Range | Pan-Ty PLT Series |
| Also Known As | GTIN UPC EAN: 07498338774 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$180.890 (S$197.1701) |
| 5+ | S$178.170 (S$194.2053) |
| 10+ | S$176.810 (S$192.7229) |
| 25+ | S$175.450 (S$191.2405) |
| 50+ | S$157.770 (S$171.9693) |
| 100+ | S$154.620 (S$168.5358) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$180.89 (S$197.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT5H-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840340 |
| Product Range | Pan-Ty PLT Series |
| Also Known As | GTIN UPC EAN: 07498338774 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 450mm |
| Cable Tie Width | 8.9mm |
| Cable Bundle Diameter Max | 127mm |
| Minimum Loop Tensile Strength | 175lb |
| Cable Tie Type | Heavy Duty |
| Product Range | Pan-Ty PLT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Heavy cross section
- Indoor/outdoor use
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 450mm |
| Cable Bundle Diameter Max | 127mm |
| Cable Tie Type | Heavy Duty |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 8.9mm |
| Minimum Loop Tensile Strength | 175lb |
| Product Range | Pan-Ty PLT Series |
Technical Docs (3)
Alternatives for PLT5H-C0
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .892669 |
