Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT7LH-C0Copy
Order Code1297018
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338736
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT7LH-C0Copy
Order Code1297018
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498338736
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length627mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max178mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangePan-Ty Series
Product Overview
Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of weather resistant applications. One piece construction for consistent performance, greater strength and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- High loop tensile strength exceeds industry standards
- UL listed and CSA certified standards
- Lowest threading force of any one-piece locking cable tie in the industry
- Bundle diameters up to 13" (330mm) or join together for larger diameters
- Miniature to standard cross sections feature a curved tip for easy threading and handling
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Light heavy cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
627mm
Cable Bundle Diameter Max
178mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
