Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPMDR-O
Order Code1464187
Also Known AsGTIN UPC EAN: 07498397146
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-O
Order Code1464187
Also Known AsGTIN UPC EAN: 07498397146
Technical Datasheet
Marker TypePre Printed
LegendO
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
O
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002