Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRWP1SA-D
Order Code2840365
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354326
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$343.990 (S$374.9491) |
2+ | S$336.040 (S$366.2836) |
5+ | S$325.720 (S$355.0348) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
S$343.99 (S$374.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRWP1SA-D
Order Code2840365
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354326
Technical Datasheet
Cable Tie Material-
Cable Tie ColourNatural
Cable Tie Length130mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
-
Cable Tie Length
130mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159