Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No4308UCopy
Manufacturer Standard Lead Time1 weeks
Order Code4698907
Product Range400 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$117.840 (S$128.4456) |
| 5+ | S$113.620 (S$123.8458) |
| 10+ | S$108.460 (S$118.2214) |
Price for:Each
Minimum: 1
Multiple: 1
S$117.84 (S$128.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No4308UCopy
Manufacturer Standard Lead Time1 weeks
Order Code4698907
Product Range400 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage48VAC
Contact Current8A
Product Range400 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4308U is a 400 series DIN rail power relay. It is approved by EN 61811-1, EN 61010-1, UL standards.
- Relay output form: 3PDT – 8Amps, coil is diode-suppressed, DIN rail mounting
- A1–A3 input terminals, 12 to 240V AC/V DC (50 to 60Hz) input voltage
- AC 0.7 to 3VA / DC 0.5 to 1.7W max power consumption
- Input voltage tolerance range from -15% to +10%, 8Amps / AC rated current
- 2000VA/ AC, 192W/ DC switching capacity, 250V AC / 24V DC max switching voltage
- 500mW min switching capacity DC, 30 million operations mechanical life
- 70,000 operations electrical life (resistive), 10ms relay transfer
- 4KV dielectric strength, DIN rail EN 60715 mounting
- IP 40 from front panel protection, 14AWG max wire size
- Operating temperature range from -20°C to +55°C
Technical Specifications
Contact Configuration
3PDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
48VAC
Product Range
400 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
