Print Page
BG 220MS
Cable Gland, M20 x 1.5, 5 mm, 14 mm, Brass, Metallic - Nickel Finish, IP68, IP69, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoBG 220MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107207
Product RangeBlue Globe Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.370 (S$6.9433) |
| 10+ | S$5.980 (S$6.5182) |
| 100+ | S$5.650 (S$6.1585) |
| 250+ | S$5.370 (S$5.8533) |
| 500+ | S$5.180 (S$5.6462) |
| 1000+ | S$5.040 (S$5.4936) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.37 (S$6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoBG 220MSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107207
Product RangeBlue Globe Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 4X
Product RangeBlue Globe Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Product Range
Blue Globe Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate