Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003003899Copy
Order Code4247762
Product RangeCorePro LEDbulb Series
Also Known AsGTIN UPC EAN: 8719514442863
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003003899Copy
Order Code4247762
Product RangeCorePro LEDbulb Series
Also Known AsGTIN UPC EAN: 8719514442863
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage100W
Luminous Flux1521lm
Power Rating13W
Supply Voltage240VAC
Energy RatingE
External Length118mm
External Diameter60mm
Product RangeCorePro LEDbulb Series
SVHCTo Be Advised
Product Overview
This Philips CorePro LEDbulb ND 13W in A60 GLS shape with a B22 cap brings high output LED light into a familiar bulb form.
- Non-Dimmable
- Nominal lifetime of approximately 15,000 hours
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
100W
Power Rating
13W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
180°
Luminous Flux
1521lm
Supply Voltage
240VAC
External Length
118mm
Product Range
CorePro LEDbulb Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097
